Part Details for CR16124JV by Hokuriku Electric Industry Co Ltd
Overview of CR16124JV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR16124JV
CR16124JV CAD Models
CR16124JV Part Data Attributes
|
CR16124JV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR16124JV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.1W, 120000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CR16124JV
This table gives cross-reference parts and alternative options found for CR16124JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR16124JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/16120K5%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR16124JV vs RMCS1/16120K5%R |
WCR-WCR0603LF-124-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | TT Electronics Resistors | CR16124JV vs WCR-WCR0603LF-124-J-P-LT |
0603WGJ0124B5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR16124JV vs 0603WGJ0124B5E |
FCF03JS-124 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR16124JV vs FCF03JS-124 |
NRC06J124TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CR16124JV vs NRC06J124TRF |
WR06X124JGR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR16124JV vs WR06X124JGR |
CR0603-10W-124JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CR16124JV vs CR0603-10W-124JSNT |
RK73K1JGTD124J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR16124JV vs RK73K1JGTD124J |
RK73B1JTTE124J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR16124JV vs RK73B1JTTE124J |
0603SAJ0124CB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR16124JV vs 0603SAJ0124CB |