Part Details for CR16124JM by TAD Components Inc
Overview of CR16124JM by TAD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR16124JM
CR16124JM CAD Models
CR16124JM Part Data Attributes
|
CR16124JM
TAD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CR16124JM
TAD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 120000ohm, 5% +/-Tol, 0603,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TAD COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Tolerance | 5% |