Part Details for CR16-8870FB by Hokuriku Electric Industry Co Ltd
Overview of CR16-8870FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR-162JLC | Coilcraft Inc | General Purpose Inductor, 1.65uH, 5%, 2215 | |
BCR-162JLB | Coilcraft Inc | General Purpose Inductor, 1.65uH, 5%, 2215 | |
BCR-162 | Coilcraft Inc | Ruggedized conical inductor, 5% tol, SMT, RoHS |
Part Details for CR16-8870FB
CR16-8870FB CAD Models
CR16-8870FB Part Data Attributes
|
CR16-8870FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR16-8870FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.125W, 887ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 887 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR16-8870FB
This table gives cross-reference parts and alternative options found for CR16-8870FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR16-8870FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JRTTDB8870F | RES,SMT,THICK FILM,887 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | CR16-8870FB vs RK73H1JRTTDB8870F |
0603SAF8870B5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR16-8870FB vs 0603SAF8870B5 |
FCF03FS-92A-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR16-8870FB vs FCF03FS-92A-W |
0603WGF8870T1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 887ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR16-8870FB vs 0603WGF8870T1E |
FCF03FS-8870 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR16-8870FB vs FCF03FS-8870 |
0603WGF8870CC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 887ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR16-8870FB vs 0603WGF8870CC |
NRCL06F8870TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | NIC Components Corp | CR16-8870FB vs NRCL06F8870TRF |
0603SAF8870CCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR16-8870FB vs 0603SAF8870CCE |
0603WGF8870C1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 887ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR16-8870FB vs 0603WGF8870C1 |
FCF03FT-8870 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR16-8870FB vs FCF03FT-8870 |