Part Details for CR16-182JE by Hokuriku Electric Industry Co Ltd
Overview of CR16-182JE by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR-162JLC | Coilcraft Inc | General Purpose Inductor, 1.65uH, 5%, 2215 | |
BCR-162JLB | Coilcraft Inc | General Purpose Inductor, 1.65uH, 5%, 2215 | |
BCR-162 | Coilcraft Inc | Ruggedized conical inductor, 5% tol, SMT, RoHS |
Part Details for CR16-182JE
CR16-182JE CAD Models
CR16-182JE Part Data Attributes
|
CR16-182JE
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR16-182JE
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.1W, 1800ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Embossed | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CR16-182JE
This table gives cross-reference parts and alternative options found for CR16-182JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR16-182JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC16-182JTE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR16-182JE vs RMC16-182JTE |
0603WGJ0182CBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR16-182JE vs 0603WGJ0182CBE |
0603SAJ0182BA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR16-182JE vs 0603SAJ0182BA |
0603WGJ0182CD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR16-182JE vs 0603WGJ0182CD |
CR16-182JV | Fixed Resistor, 0.125W, 1800ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | CR16-182JE vs CR16-182JV |
NRCL06J182TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603 | NIC Components Corp | CR16-182JE vs NRCL06J182TR10F |
RK73K1JGBC182J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR16-182JE vs RK73K1JGBC182J |
RMC1/16-182JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kamaya Inc | CR16-182JE vs RMC1/16-182JTH |
RK73B1JLTC182J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR16-182JE vs RK73B1JLTC182J |
0603SAJ0182B5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR16-182JE vs 0603SAJ0182B5E |