Part Details for CR16-1402DV by Hokuriku Electric Industry Co Ltd
Overview of CR16-1402DV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR16-1402DV
CR16-1402DV CAD Models
CR16-1402DV Part Data Attributes
|
CR16-1402DV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR16-1402DV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.125W, 14000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR16-1402DV
This table gives cross-reference parts and alternative options found for CR16-1402DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR16-1402DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF03DV-1402P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR16-1402DV vs FCF03DV-1402P |
MCR03PZPID1402 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | CR16-1402DV vs MCR03PZPID1402 |
TSR3UTD1402V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | CR16-1402DV vs TSR3UTD1402V |
CR161402DV | Fixed Resistor, 0.063W, 14000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | CR16-1402DV vs CR161402DV |
FCF03DS-1402P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR16-1402DV vs FCF03DS-1402P |
CR16-1402DB | Fixed Resistor, 0.125W, 14000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHP | Hokuriku Electric Industry Co Ltd | CR16-1402DV vs CR16-1402DB |
FCF03DV-15CPW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR16-1402DV vs FCF03DV-15CPW |
FCF03DW-15CPW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR16-1402DV vs FCF03DW-15CPW |