Part Details for CR16-1302FL by ASJ Holdings Limited
Overview of CR16-1302FL by ASJ Holdings Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR-162JLC | Coilcraft Inc | General Purpose Inductor, 1.65uH, 5%, 2215 | |
BCR-162JLB | Coilcraft Inc | General Purpose Inductor, 1.65uH, 5%, 2215 | |
BCR-162 | Coilcraft Inc | Ruggedized conical inductor, 5% tol, SMT, RoHS |
Part Details for CR16-1302FL
CR16-1302FL CAD Models
CR16-1302FL Part Data Attributes
|
CR16-1302FL
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
CR16-1302FL
ASJ Holdings Limited
Fixed Resistor, Metal Glaze/thick Film, 13000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASJ PTE LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CR16-1302FL
This table gives cross-reference parts and alternative options found for CR16-1302FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR16-1302FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW060313K0FKTB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | CR16-1302FL vs CRCW060313K0FKTB |
RMF06FT1302 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CR16-1302FL vs RMF06FT1302 |
BCTS000603-1302FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CR16-1302FL vs BCTS000603-1302FTP |
NRC-AS06F1302TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | CR16-1302FL vs NRC-AS06F1302TRF |
GWCR0603-13KFT5 | Fixed Resistor, | TT Electronics Resistors | CR16-1302FL vs GWCR0603-13KFT5 |
RTT031302FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR16-1302FL vs RTT031302FP2 |
CR16-1302FK | Fixed Resistor | ASJ Holdings Limited | CR16-1302FL vs CR16-1302FK |
RMCF0603FT13K0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CR16-1302FL vs RMCF0603FT13K0 |
RCA060313K0FKEZAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR16-1302FL vs RCA060313K0FKEZAP |
CDP060313K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR16-1302FL vs CDP060313K1%100PPM/KNP20 |