Part Details for CR16-103JT by ASJ Holdings Limited
Overview of CR16-103JT by ASJ Holdings Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR-162JLC | Coilcraft Inc | General Purpose Inductor, 1.65uH, 5%, 2215 | |
BCR-162JLB | Coilcraft Inc | General Purpose Inductor, 1.65uH, 5%, 2215 | |
BCR-162 | Coilcraft Inc | Ruggedized conical inductor, 5% tol, SMT, RoHS |
Part Details for CR16-103JT
CR16-103JT CAD Models
CR16-103JT Part Data Attributes
|
CR16-103JT
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
CR16-103JT
ASJ Holdings Limited
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASJ PTE LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CR16-103JT
This table gives cross-reference parts and alternative options found for CR16-103JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR16-103JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0603U-103-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | CR16-103JT vs MC0603U-103-JT201 |
ERJ3GEYJ103B | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CR16-103JT vs ERJ3GEYJ103B |
ERJ3GEYJ103X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CR16-103JT vs ERJ3GEYJ103X |
RXC05T103J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Taiyosha Electric Co Ltd | CR16-103JT vs RXC05T103J |
MC0603U-103-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | CR16-103JT vs MC0603U-103-JT201Q |
RMCS1/1610K5%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR16-103JT vs RMCS1/1610K5%R |
MC0603U-103-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | CR16-103JT vs MC0603U-103-JB201 |
RM73B1JTE103J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR16-103JT vs RM73B1JTE103J |
ERJ3GEJ103B | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CR16-103JT vs ERJ3GEJ103B |
MC0603U-103-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | CR16-103JT vs MC0603U-103-JT201W |