Part Details for CR15BLKTR by Hubbell Wiring Device-Kellems
Overview of CR15BLKTR by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR15BLKTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M9071
|
Newark | T-Res, Com Grd, 15A 125V, 5-15R, Bl |Hubbell Wiring Devices CR15BLKTR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7300 / $12.0900 | Buy Now |
DISTI #
000000000002495807
|
Sager | T-RES, COM GRD, 15A 125V, 5-15R, BL Min Qty: 1 | 0 |
|
$7.6900 / $9.0500 | Buy Now |
Part Details for CR15BLKTR
CR15BLKTR CAD Models
CR15BLKTR Part Data Attributes
|
CR15BLKTR
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
CR15BLKTR
Hubbell Wiring Device-Kellems
Mains Power Connector, 15A, 125V, Female, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
Additional Feature | HUBBELL-PRO, STANDARDS: CSA; UL | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 125V | |
Manufacturer Series | CR15 | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 6 |
Alternate Parts for CR15BLKTR
This table gives cross-reference parts and alternative options found for CR15BLKTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR15BLKTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR15I | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CR15BLKTR vs BR15I |
CRF15 | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CR15BLKTR vs CRF15 |
DR15I | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CR15BLKTR vs DR15I |
BR15 | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CR15BLKTR vs BR15 |
SNAP5262LA | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CR15BLKTR vs SNAP5262LA |
DR15 | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CR15BLKTR vs DR15 |
CR15I | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CR15BLKTR vs CR15I |
CR15BLK | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CR15BLKTR vs CR15BLK |
CRF15WHI | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CR15BLKTR vs CRF15WHI |
BR15AL | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CR15BLKTR vs BR15AL |