Datasheets
CR123011D0 by: Strong Capacitor Co Ltd

Fixed Resistor, Metal Glaze/thick Film, 0.333W, 3010ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,

Part Details for CR123011D0 by Strong Capacitor Co Ltd

Overview of CR123011D0 by Strong Capacitor Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CR123011D0

CR123011D0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR123011D0 Part Data Attributes

CR123011D0 Strong Capacitor Co Ltd
Buy Now Datasheet
Compare Parts:
CR123011D0 Strong Capacitor Co Ltd Fixed Resistor, Metal Glaze/thick Film, 0.333W, 3010ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer STRONG CAPACITOR CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.1 mm
Package Style SMT
Package Width 2.6 mm
Rated Power Dissipation (P) 0.333 W
Resistance 3010 Ω
Resistor Type FIXED RESISTOR
Series CR1210D
Size Code 1210
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for CR123011D0

This table gives cross-reference parts and alternative options found for CR123011D0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR123011D0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WCR1210LF3011-D-E-LT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, TT Electronics Resistors CR123011D0 vs WCR1210LF3011-D-E-LT
WCR12103011-D-E-LT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, TT Electronics Resistors CR123011D0 vs WCR12103011-D-E-LT
RCA121030110.5%100RT6 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3010ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Vishay Intertechnologies CR123011D0 vs RCA121030110.5%100RT6
RM13DL3011 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3010ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, TA-I Technology Co Ltd CR123011D0 vs RM13DL3011
RHS1210K3011DTG Fixed Resistor, Metal Glaze/thick Film, 0.333W, 3010ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd CR123011D0 vs RHS1210K3011DTG
RHC1210K3011DB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd CR123011D0 vs RHC1210K3011DB
CR-10D3011 Fixed Resistor, Metal Glaze/thick Film, 0.333W, 3010ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Asian Best Components Co Ltd CR123011D0 vs CR-10D3011
RHC1210K3011DCL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd CR123011D0 vs RHC1210K3011DCL
RHS1210K3011DBL Fixed Resistor, Metal Glaze/thick Film, 0.333W, 3010ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd CR123011D0 vs RHS1210K3011DBL
RHC1210K3011DC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd CR123011D0 vs RHC1210K3011DC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR123011D0 by Strong Capacitor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR123011D0 by Strong Capacitor Co Ltd

Select Manufacturer
Which Manufacturer of CR123011D0 would you like to use for your alert(s)?
  • Please alert me when CR123011D0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR123011D0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR123011D0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR123011D0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR123011D0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR123011D0 by Strong Capacitor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: