Part Details for CR1225 by Energizer Battery Company
Overview of CR1225 by Energizer Battery Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CR1225
CR1225 CAD Models
CR1225 Part Data Attributes:
|
CR1225
Energizer Battery Company
Buy Now
Datasheet
|
Compare Parts:
CR1225
Energizer Battery Company
Primary Battery, Lithium/manganese Dioxide, 1225, 3V, 0.05Ah,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ENERGIZER HOLDINGS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Additional Feature | CAPACITY MAX AT 2 V | |
Battery Chemistry | LITHIUM/MANGANESE DIOXIDE | |
Battery Size | 1225 | |
Battery Type | PRIMARY | |
Capacity | 0.05 Ah | |
Cross-Reference Number | ANSI-5020LC, IEC-CR1225 | |
Cut-off Voltage | 2 V | |
Diameter | 12.5 mm | |
Height | 2.5 mm | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 0.9 g |
Alternate Parts for CR1225
This table gives cross-reference parts and alternative options found for CR1225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR1225/BN | Primary Battery, Lithium Poly-carbonmonoflouride, 1225, 3V, 0.048Ah, | Panasonic Electronic Components | CR1225 vs BR1225/BN |