CR1210T100O26.7R+-1%
Precision Resistive Products Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 26.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,

Overview of CR1210T100O26.7R+-1% by Precision Resistive Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CR1210T100O26.7R+-1% by Precision Resistive Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR1210T100O26.7R+-1% by Precision Resistive Products Inc

CR1210T100O26.7R+-1%
Precision Resistive Products Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.33 W
Resistance
26.7 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CR1210T100O26.7R+-1%
    Precision Resistive Products Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 26.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
    VS

Alternate Parts for CR1210T100O26.7R+-1%

This table gives cross-reference parts and alternative options found for CR1210T100O26.7R+-1%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1210T100O26.7R+-1%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-10FLD--26R7 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 26.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp CR1210T100O26.7R+-1% vs CR-10FLD--26R7
MC1210-26R7-FTQ Fixed Resistor, Metal Glaze/thick Film, 0.33W, 26.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc CR1210T100O26.7R+-1% vs MC1210-26R7-FTQ
CR1210-4W-26R7FPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, VENKEL LTD CR1210T100O26.7R+-1% vs CR1210-4W-26R7FPT-13
WR10X26R7FT Fixed Resistor, Metal Glaze/thick Film, 0.33W, 26.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation CR1210T100O26.7R+-1% vs WR10X26R7FT
RC1210K26R7FC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd CR1210T100O26.7R+-1% vs RC1210K26R7FC
CRG1210-U-26R7FT Fixed Resistor, 0.33W, 26.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP VENKEL LTD CR1210T100O26.7R+-1% vs CRG1210-U-26R7FT
RM25R-26R7-F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 26.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, RFE International Inc CR1210T100O26.7R+-1% vs RM25R-26R7-F
NRC-AS25F26R7TRF Fixed Resistor, Metal Glaze/thick Film, 0.33W, 26.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, NIC Components Corp CR1210T100O26.7R+-1% vs NRC-AS25F26R7TRF
MC1210P-26R7-FT101 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 26.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc CR1210T100O26.7R+-1% vs MC1210P-26R7-FT101
CR1210F26R7P05 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 26.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Ever Ohms Technology Co Ltd CR1210T100O26.7R+-1% vs CR1210F26R7P05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1210T100O26.7R+-1% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1210T100O26.7R+-1% by Precision Resistive Products Inc

  • Please alert me when CR1210T100O26.7R+-1% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR1210T100O26.7R+-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1210T100O26.7R+-1% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR1210T100O26.7R+-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1210T100O26.7R+-1%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1210T100O26.7R+-1% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: