Part Details for CR1210F140KD50 by Ever Ohms Technology Co Ltd
Overview of CR1210F140KD50 by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1210F140KD50
CR1210F140KD50 CAD Models
CR1210F140KD50 Part Data Attributes
|
CR1210F140KD50
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1210F140KD50
Ever Ohms Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 140000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 140000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR1210F140KD50
This table gives cross-reference parts and alternative options found for CR1210F140KD50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1210F140KD50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1210L6F1403SE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 140000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | SPC Multicomp | CR1210F140KD50 vs MC1210L6F1403SE |
1210S3F1403C3 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 140000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CR1210F140KD50 vs 1210S3F1403C3 |
1210W4F1403CB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CR1210F140KD50 vs 1210W4F1403CB |
MC1210-1403-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CR1210F140KD50 vs MC1210-1403-FB101Q |
1210W4F1403B1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CR1210F140KD50 vs 1210W4F1403B1 |
RC1210F1403-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | CR1210F140KD50 vs RC1210F1403-07-T70 |
1210W4F1403C4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CR1210F140KD50 vs 1210W4F1403C4E |
RK73H2EXTD1403F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1210F140KD50 vs RK73H2EXTD1403F |
RGC1210FTD140K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR1210F140KD50 vs RGC1210FTD140K |
WR10X1403FBR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR1210F140KD50 vs WR10X1403FBR |