Part Details for CR1210F1023T1LF by New Sincere Electronics Co Ltd
Overview of CR1210F1023T1LF by New Sincere Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1210F1023T1LF
CR1210F1023T1LF CAD Models
CR1210F1023T1LF Part Data Attributes
|
CR1210F1023T1LF
New Sincere Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1210F1023T1LF
New Sincere Electronics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW SINCERE ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR1210(F) | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR1210F1023T1LF
This table gives cross-reference parts and alternative options found for CR1210F1023T1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1210F1023T1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHS1210K1023FB | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CR1210F1023T1LF vs RHS1210K1023FB |
RC3225F1023FS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CR1210F1023T1LF vs RC3225F1023FS |
RHS1210K1023FC | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CR1210F1023T1LF vs RHS1210K1023FC |
RM13FT1023 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | TA-I Technology Co Ltd | CR1210F1023T1LF vs RM13FT1023 |
BCR1/41023FE | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 102000ohm, SURFACE MOUNT, 1210, CHIP | TT electronics / BI Technologies | CR1210F1023T1LF vs BCR1/41023FE |
BCR1/41023FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | CR1210F1023T1LF vs BCR1/41023FT |
RHC1210K1023FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CR1210F1023T1LF vs RHC1210K1023FTL |
CR1210F1023P05 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | CR1210F1023T1LF vs CR1210F1023P05 |
RMC14-1023FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR1210F1023T1LF vs RMC14-1023FTP |
WCR1210LF-1023-F-E-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TT Electronics Resistors | CR1210F1023T1LF vs WCR1210LF-1023-F-E-LT |