Part Details for CR1210D5K23D50 by Ever Ohms Technology Co Ltd
Overview of CR1210D5K23D50 by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1210D5K23D50
CR1210D5K23D50 CAD Models
CR1210D5K23D50 Part Data Attributes
|
CR1210D5K23D50
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1210D5K23D50
Ever Ohms Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5230ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 5230 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR1210D5K23D50
This table gives cross-reference parts and alternative options found for CR1210D5K23D50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1210D5K23D50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EXTD5231D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5230ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1210D5K23D50 vs RK73H2EXTD5231D |
RK73H2ERTTDB5231D | RES,SMT,THICK FILM,5.23K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | CR1210D5K23D50 vs RK73H2ERTTDB5231D |
RM25R-5K23-D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5230ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RFE International Inc | CR1210D5K23D50 vs RM25R-5K23-D |
RGC1210DTD5K23 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5230ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR1210D5K23D50 vs RGC1210DTD5K23 |
RK73H2EXTED5231D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5230ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CR1210D5K23D50 vs RK73H2EXTED5231D |
RC1210K5231DTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CR1210D5K23D50 vs RC1210K5231DTG |
RMCS1210DT5K23 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5230ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR1210D5K23D50 vs RMCS1210DT5K23 |
RK73H2ETTDB5231D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5230ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CR1210D5K23D50 vs RK73H2ETTDB5231D |
RM14D5231CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 5230ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CR1210D5K23D50 vs RM14D5231CTDK-X |
RS1210K5231DTL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5230ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CR1210D5K23D50 vs RS1210K5231DTL |