Part Details for CR1210AFX-7321EAS by Bourns Inc
Overview of CR1210AFX-7321EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1210AFX-7321EAS
CR1210AFX-7321EAS CAD Models
CR1210AFX-7321EAS Part Data Attributes
|
CR1210AFX-7321EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR1210AFX-7321EAS
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR1210AFX-7321EAS
This table gives cross-reference parts and alternative options found for CR1210AFX-7321EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1210AFX-7321EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FL7--7K32- | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 7320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SRT Resistor Technology Gmbh | CR1210AFX-7321EAS vs CR-10FL7--7K32- |
RK73H2ET7321F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1210AFX-7321EAS vs RK73H2ET7321F |
1210S3F7321TC | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 7320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CR1210AFX-7321EAS vs 1210S3F7321TC |
RS1210K7321FCG | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 7320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CR1210AFX-7321EAS vs RS1210K7321FCG |
TSR4GTF7321V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | CR1210AFX-7321EAS vs TSR4GTF7321V |
HQ07S3F7321TEE | Fixed Resistor, 0.333W, 7320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CR1210AFX-7321EAS vs HQ07S3F7321TEE |
1210S3F7321C4E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 7320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CR1210AFX-7321EAS vs 1210S3F7321C4E |
1210W4F7321B3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CR1210AFX-7321EAS vs 1210W4F7321B3 |
1210S3F7321T2E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 7320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CR1210AFX-7321EAS vs 1210S3F7321T2E |
1210W4F7321B1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CR1210AFX-7321EAS vs 1210W4F7321B1 |