CR1210AFW-2804EAS
Bourns Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2800000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP

Overview of CR1210AFW-2804EAS by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Motor control systems

CAD Models for CR1210AFW-2804EAS by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR1210AFW-2804EAS by Bourns Inc

CR1210AFW-2804EAS
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.55 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2800000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CR1210AFW-2804EAS
    Bourns Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2800000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for CR1210AFW-2804EAS

This table gives cross-reference parts and alternative options found for CR1210AFW-2804EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1210AFW-2804EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-10FLF---2M8 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2800000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp CR1210AFW-2804EAS vs CR-10FLF---2M8
RMGW35-2804FB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2800000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc CR1210AFW-2804EAS vs RMGW35-2804FB
RC1210F2804-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2800000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Taitron Components Inc CR1210AFW-2804EAS vs RC1210F2804-07-RG70
WR10W2804FT Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2800000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation CR1210AFW-2804EAS vs WR10W2804FT
NMCT1210FG2M80 RESISTOR, 0.33W, 1%, 200ppm, 2800000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR1210AFW-2804EAS vs NMCT1210FG2M80
NMCR1210FT2M80 RES,SMT,THICK FILM,2.8M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE SEI Stackpole Electronics Inc CR1210AFW-2804EAS vs NMCR1210FT2M80
RMCS1/42.8M1%R Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2800000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR1210AFW-2804EAS vs RMCS1/42.8M1%R
WR10W2804FBR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2800000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, Walsin Technology Corporation CR1210AFW-2804EAS vs WR10W2804FBR
CR1210-4W-2804FPT Fixed Resistor, 0.25W, 2800000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP VENKEL LTD CR1210AFW-2804EAS vs CR1210-4W-2804FPT
RC1210F2804-07-T70 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2800000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Taitron Components Inc CR1210AFW-2804EAS vs RC1210F2804-07-T70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1210AFW-2804EAS by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1210AFW-2804EAS by Bourns Inc

  • Please alert me when CR1210AFW-2804EAS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CR1210AFW-2804EAS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1210AFW-2804EAS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CR1210AFW-2804EAS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1210AFW-2804EAS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1210AFW-2804EAS by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: