Datasheets
CR1210-4W-6191FT by: VENKEL LTD

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Part Details for CR1210-4W-6191FT by VENKEL LTD

Overview of CR1210-4W-6191FT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR1210-4W-6191FT

Part # Distributor Description Stock Price Buy
DISTI # CR1210-4W-6191FT
Venkel Ltd. Chip Resistor, 1210, 1/4W, 6.19K, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Reel 0
Buy Now

Part Details for CR1210-4W-6191FT

CR1210-4W-6191FT CAD Models

CR1210-4W-6191FT Part Data Attributes

CR1210-4W-6191FT VENKEL LTD
Buy Now Datasheet
Compare Parts:
CR1210-4W-6191FT VENKEL LTD Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description SMT, 1210
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.56 mm
Package Length 3.2 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 6190 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for CR1210-4W-6191FT

This table gives cross-reference parts and alternative options found for CR1210-4W-6191FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1210-4W-6191FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMCS1210FT6K19 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR1210-4W-6191FT vs RMCS1210FT6K19
RS1210K6191FTG Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd CR1210-4W-6191FT vs RS1210K6191FTG
MC1210P-6191-FT101W Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT RCD Components Inc CR1210-4W-6191FT vs MC1210P-6191-FT101W
RC1210F6191 Fixed Resistor, Metal Glaze/thick Film, 0.333W, 6190ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Synton-Tech Corp CR1210-4W-6191FT vs RC1210F6191
RS1210K6191FT Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd CR1210-4W-6191FT vs RS1210K6191FT
HQ07S3F6191TCE Fixed Resistor, 0.333W, 6190ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd CR1210-4W-6191FT vs HQ07S3F6191TCE
RMCS1/46.19K1%R Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR1210-4W-6191FT vs RMCS1/46.19K1%R
AS10FTE6191 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp CR1210-4W-6191FT vs AS10FTE6191
1210S3F6191CDE Fixed Resistor, Metal Glaze/thick Film, 0.333W, 6190ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd CR1210-4W-6191FT vs 1210S3F6191CDE
1210W4F6191C3E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd CR1210-4W-6191FT vs 1210W4F6191C3E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1210-4W-6191FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1210-4W-6191FT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CR1210-4W-6191FT would you like to use for your alert(s)?
  • Please alert me when CR1210-4W-6191FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR1210-4W-6191FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1210-4W-6191FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR1210-4W-6191FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1210-4W-6191FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1210-4W-6191FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: