Datasheets
CR1210-4W-2214FT by: VENKEL LTD

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Part Details for CR1210-4W-2214FT by VENKEL LTD

Overview of CR1210-4W-2214FT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR1210-4W-2214FT

Part # Distributor Description Stock Price Buy
DISTI # CR1210-4W-2214FT
Venkel Ltd. Chip Resistor, 1210, 1/4W, 2.21M, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel 0
Buy Now

Part Details for CR1210-4W-2214FT

CR1210-4W-2214FT CAD Models

CR1210-4W-2214FT Part Data Attributes

CR1210-4W-2214FT VENKEL LTD
Buy Now Datasheet
Compare Parts:
CR1210-4W-2214FT VENKEL LTD Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.56 mm
Package Length 3.2 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 2210000 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for CR1210-4W-2214FT

This table gives cross-reference parts and alternative options found for CR1210-4W-2214FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1210-4W-2214FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMCS1/42.21M1%R Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR1210-4W-2214FT vs RMCS1/42.21M1%R
NMCR1210FT2M21 RES,SMT,THICK FILM,2.21M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE SEI Stackpole Electronics Inc CR1210-4W-2214FT vs NMCR1210FT2M21
CR1210-4W-2214FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, VENKEL LTD CR1210-4W-2214FT vs CR1210-4W-2214FT-13
NMCT1210FT2M21 RESISTOR, 0.33W, 1%, 200ppm, 2210000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR1210-4W-2214FT vs NMCT1210FT2M21
RC1210F2214-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Taitron Components Inc CR1210-4W-2214FT vs RC1210F2214-07-RG70
CR1210-4W-2214FPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, VENKEL LTD CR1210-4W-2214FT vs CR1210-4W-2214FPT-13
RMGW35-2214FB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc CR1210-4W-2214FT vs RMGW35-2214FB
RK73H2ELTEB2214F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2210000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, KOA Speer Electronics Inc CR1210-4W-2214FT vs RK73H2ELTEB2214F
NRC-AS25F2214TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP NIC Components Corp CR1210-4W-2214FT vs NRC-AS25F2214TRQYF
WR10W2214FQR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2210000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, Walsin Technology Corporation CR1210-4W-2214FT vs WR10W2214FQR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1210-4W-2214FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1210-4W-2214FT by VENKEL LTD

  • Please alert me when CR1210-4W-2214FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR1210-4W-2214FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1210-4W-2214FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR1210-4W-2214FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1210-4W-2214FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1210-4W-2214FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: