Part Details for CR1210-2W-63R4DPT by VENKEL LTD
Overview of CR1210-2W-63R4DPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1210-2W-63R4DPT
CR1210-2W-63R4DPT CAD Models
CR1210-2W-63R4DPT Part Data Attributes
|
CR1210-2W-63R4DPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR1210-2W-63R4DPT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 63.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR1210-2W-63R4DPT
This table gives cross-reference parts and alternative options found for CR1210-2W-63R4DPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1210-2W-63R4DPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM13DTN63R4 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 63.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR1210-2W-63R4DPT vs RM13DTN63R4 |
RK73H2ELTD63R4D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1210-2W-63R4DPT vs RK73H2ELTD63R4D |
CRB32TR63R4D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | CR1210-2W-63R4DPT vs CRB32TR63R4D |
RK73H2EXTDD63R4D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1210-2W-63R4DPT vs RK73H2EXTDD63R4D |
ERJU14D63R4U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CR1210-2W-63R4DPT vs ERJU14D63R4U |
RMC35K63R4DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR1210-2W-63R4DPT vs RMC35K63R4DTE |
ESR25JZPD63R4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | CR1210-2W-63R4DPT vs ESR25JZPD63R4 |
RK73H2ETTDD63R4D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1210-2W-63R4DPT vs RK73H2ETTDD63R4D |
AC1210DR-1063R4L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR1210-2W-63R4DPT vs AC1210DR-1063R4L |
CR1210-2W-63R4DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 63.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CR1210-2W-63R4DPT vs CR1210-2W-63R4DPT-13 |