-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR1210-2W-4R75FT
|
Venkel Ltd. | Chip Resistor, 1210, 1/2W, 4.75R, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR1210-2W-4R75FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR1210-2W-4R75FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR1210-2W-4R75FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1210-2W-4R75FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR14F4R75TFU | Fixed Resistor, 0.5W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CR1210-2W-4R75FT vs PWR14F4R75TFU |
RK73H2ETBK4R75F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1210-2W-4R75FT vs RK73H2ETBK4R75F |
TFP1210S4R75FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | CR1210-2W-4R75FT vs TFP1210S4R75FA-T5 |
RTT124R75FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.75ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1210, | Ralec | CR1210-2W-4R75FT vs RTT124R75FP3 |
RC1210FR-074R75P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.75ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR1210-2W-4R75FT vs RC1210FR-074R75P |
CAR14F4R75CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CR1210-2W-4R75FT vs CAR14F4R75CT |
RK73H2ELTEB4R75F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.75ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CR1210-2W-4R75FT vs RK73H2ELTEB4R75F |
NRCW25F4R75TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CR1210-2W-4R75FT vs NRCW25F4R75TRF |
RTT124R75FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.75ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1210, | Ralec | CR1210-2W-4R75FT vs RTT124R75FP2 |
SG73P2ETTDD4R75F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1210-2W-4R75FT vs SG73P2ETTDD4R75F |