There are no models available for this part yet.
Overview of CR1210-2W-44R2FSNT by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CR1210-2W-44R2FSNT by VENKEL LTD
Part Data Attributes for CR1210-2W-44R2FSNT by VENKEL LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VENKEL LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.56 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistance
|
44.2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
CR1210-2W(F TOL)
|
Size Code
|
1210
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for CR1210-2W-44R2FSNT
This table gives cross-reference parts and alternative options found for CR1210-2W-44R2FSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1210-2W-44R2FSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EGBK44R2F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1210-2W-44R2FSNT vs RK73H2EGBK44R2F |
TSR4GF44R2V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | CR1210-2W-44R2FSNT vs TSR4GF44R2V |
RPC1210FT44R2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR1210-2W-44R2FSNT vs RPC1210FT44R2 |
RK73H2ET44R2F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1210-2W-44R2FSNT vs RK73H2ET44R2F |
CRCW121044R2FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR1210-2W-44R2FSNT vs CRCW121044R2FKEA |
CRS1210AFX-44R2ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CR1210-2W-44R2FSNT vs CRS1210AFX-44R2ELF |
CR1210-2W-44R2FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CR1210-2W-44R2FSNT vs CR1210-2W-44R2FSNT-13 |
RK73H2ELTD44R2F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1210-2W-44R2FSNT vs RK73H2ELTD44R2F |
RMC35K44R2FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR1210-2W-44R2FSNT vs RMC35K44R2FTE |
WF10P44R2FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR1210-2W-44R2FSNT vs WF10P44R2FTL |