Part Details for CR1210-2W-1960DSNT by VENKEL LTD
Overview of CR1210-2W-1960DSNT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1210-2W-1960DSNT
CR1210-2W-1960DSNT CAD Models
CR1210-2W-1960DSNT Part Data Attributes
|
CR1210-2W-1960DSNT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR1210-2W-1960DSNT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 196 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR1210-2W(D TOL) | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR1210-2W-1960DSNT
This table gives cross-reference parts and alternative options found for CR1210-2W-1960DSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1210-2W-1960DSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJP14D1960U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CR1210-2W-1960DSNT vs ERJP14D1960U |
RK73H2ERTTDB1960D | RES,SMT,THICK FILM,196 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | CR1210-2W-1960DSNT vs RK73H2ERTTDB1960D |
RMSW35K1960DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR1210-2W-1960DSNT vs RMSW35K1960DB |
CRB32TR1960D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | CR1210-2W-1960DSNT vs CRB32TR1960D |
ERJU14D1960U | Fixed Resistor, | Panasonic Electronic Components | CR1210-2W-1960DSNT vs ERJU14D1960U |
RK73H2ELBK1960D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1210-2W-1960DSNT vs RK73H2ELBK1960D |
CLF1210196R0.5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR1210-2W-1960DSNT vs CLF1210196R0.5%100PPM/KNB16 |
AC1210DR-13196RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR1210-2W-1960DSNT vs AC1210DR-13196RL |
SR1210DR-13196RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR1210-2W-1960DSNT vs SR1210DR-13196RL |
RTT121960DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 196ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CR1210-2W-1960DSNT vs RTT121960DP2 |