CR1210-2W-1621DPT-13
VENKEL LTD
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1620ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,

Overview of CR1210-2W-1621DPT-13 by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR1210-2W-1621DPT-13 by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR1210-2W-1621DPT-13 by VENKEL LTD

CR1210-2W-1621DPT-13
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Reach Compliance Code
compliant
Construction
Chip
JESD-609 Code
e4
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.56 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.5 W
Resistance
1620 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Palladium/Silver (Pd/Ag)
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. CR1210-2W-1621DPT-13
    VENKEL LTD
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1620ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
    VS

Alternate Parts for CR1210-2W-1621DPT-13

This table gives cross-reference parts and alternative options found for CR1210-2W-1621DPT-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1210-2W-1621DPT-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2ERTTE1621D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1620ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CR1210-2W-1621DPT-13 vs RK73H2ERTTE1621D
RTT121621DP3 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1620ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Ralec CR1210-2W-1621DPT-13 vs RTT121621DP3
RM13DTN1621 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1620ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE TA-I Technology Co Ltd CR1210-2W-1621DPT-13 vs RM13DTN1621
RK73H2ELBK1621D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1620ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CR1210-2W-1621DPT-13 vs RK73H2ELBK1621D
RK73H2ETTD1621D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1620ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CR1210-2W-1621DPT-13 vs RK73H2ETTD1621D
CLF12101K620.5%100PPM/KNB16 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1620ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic CR1210-2W-1621DPT-13 vs CLF12101K620.5%100PPM/KNB16
RMC35K1621DTE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1620ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc CR1210-2W-1621DPT-13 vs RMC35K1621DTE
CLF12101K620.5%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1620ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic CR1210-2W-1621DPT-13 vs CLF12101K620.5%100PPM/KNS
BCTS001210-1621DTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1620ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Chilisin Electronics Corp CR1210-2W-1621DPT-13 vs BCTS001210-1621DTP
RMSW35K1621DB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1620ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc CR1210-2W-1621DPT-13 vs RMSW35K1621DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1210-2W-1621DPT-13 by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1210-2W-1621DPT-13 by VENKEL LTD

  • Please alert me when CR1210-2W-1621DPT-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR1210-2W-1621DPT-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1210-2W-1621DPT-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR1210-2W-1621DPT-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1210-2W-1621DPT-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1210-2W-1621DPT-13 by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: