Part Details for CR1210-2W-1403FPT by VENKEL LTD
Overview of CR1210-2W-1403FPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1210-2W-1403FPT
CR1210-2W-1403FPT CAD Models
CR1210-2W-1403FPT Part Data Attributes
|
CR1210-2W-1403FPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR1210-2W-1403FPT
VENKEL LTD
Fixed Resistor, 0.5W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 140000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR1210-2W-1403FPT
This table gives cross-reference parts and alternative options found for CR1210-2W-1403FPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1210-2W-1403FPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210W2F1403T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR1210-2W-1403FPT vs 1210W2F1403T5E |
RK73H2ETTDD1403F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1210-2W-1403FPT vs RK73H2ETTDD1403F |
CLF1210140K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR1210-2W-1403FPT vs CLF1210140K1%100PPM/KNS |
RC1210FR-13140KP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR1210-2W-1403FPT vs RC1210FR-13140KP |
MR10X1403FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CR1210-2W-1403FPT vs MR10X1403FGL |
CLF1210140K1%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR1210-2W-1403FPT vs CLF1210140K1%100PPM/KNB8 |
CLF1210140K1%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR1210-2W-1403FPT vs CLF1210140K1%100PPM/KKB8 |
RMF13FT1403 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 140000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | CR1210-2W-1403FPT vs RMF13FT1403 |
AF1210FR-07140KL | Fixed Resistor, 0.5W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR1210-2W-1403FPT vs AF1210FR-07140KL |
RPC1210FT140K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR1210-2W-1403FPT vs RPC1210FT140K |