CR1210-2W-1331DPT
VENKEL LTD
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1330ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,

Overview of CR1210-2W-1331DPT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR1210-2W-1331DPT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR1210-2W-1331DPT by VENKEL LTD

CR1210-2W-1331DPT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e4
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.56 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Resistance
1330 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Palladium/Silver (Pd/Ag)
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. CR1210-2W-1331DPT
    VENKEL LTD
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1330ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
    VS

Alternate Parts for CR1210-2W-1331DPT

This table gives cross-reference parts and alternative options found for CR1210-2W-1331DPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1210-2W-1331DPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC1210DR-101K33L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP YAGEO Corporation CR1210-2W-1331DPT vs RC1210DR-101K33L
RK73H2ERTBK1331D Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1330ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc CR1210-2W-1331DPT vs RK73H2ERTBK1331D
RK73H2ELTD1331D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CR1210-2W-1331DPT vs RK73H2ELTD1331D
RK73H2ETTE1331D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CR1210-2W-1331DPT vs RK73H2ETTE1331D
CLF12101K330.5%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic CR1210-2W-1331DPT vs CLF12101K330.5%100PPM/KNS
RK73H2ETTED1331D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CR1210-2W-1331DPT vs RK73H2ETTED1331D
RMS13DT1331 Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP TA-I Technology Co Ltd CR1210-2W-1331DPT vs RMS13DT1331
RK73H2ERTTD1331D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CR1210-2W-1331DPT vs RK73H2ERTTD1331D
CLF12101K330.5%100PPM/KKB4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic CR1210-2W-1331DPT vs CLF12101K330.5%100PPM/KKB4
RK73H2ELBK1331D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CR1210-2W-1331DPT vs RK73H2ELBK1331D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1210-2W-1331DPT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1210-2W-1331DPT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CR1210-2W-1331DPT would you like to use for your alert(s)?
  • Please alert me when CR1210-2W-1331DPT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR1210-2W-1331DPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1210-2W-1331DPT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR1210-2W-1331DPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1210-2W-1331DPT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1210-2W-1331DPT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: