CR1206TC50V243K+-0.5%
Precision Resistive Products Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,

Overview of CR1206TC50V243K+-0.5% by Precision Resistive Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CR1206TC50V243K+-0.5% by Precision Resistive Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR1206TC50V243K+-0.5% by Precision Resistive Products Inc

CR1206TC50V243K+-0.5%
Precision Resistive Products Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Resistance
243000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. CR1206TC50V243K+-0.5%
    Precision Resistive Products Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
    VS

Alternate Parts for CR1206TC50V243K+-0.5%

This table gives cross-reference parts and alternative options found for CR1206TC50V243K+-0.5%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206TC50V243K+-0.5%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RE1206DRE13243KL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CR1206TC50V243K+-0.5% vs RE1206DRE13243KL
CR-06DEB--243K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CR1206TC50V243K+-0.5% vs CR-06DEB--243K
CR-06DEF--243K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CR1206TC50V243K+-0.5% vs CR-06DEF--243K
RK73G2BRTTDD2433D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc CR1206TC50V243K+-0.5% vs RK73G2BRTTDD2433D
FCF06DT-2433PW Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd CR1206TC50V243K+-0.5% vs FCF06DT-2433PW
CR-06DEA--243K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CR1206TC50V243K+-0.5% vs CR-06DEA--243K
FCF06DS-2433P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd CR1206TC50V243K+-0.5% vs FCF06DS-2433P
RK73G2BLTD2433D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc CR1206TC50V243K+-0.5% vs RK73G2BLTD2433D
FCF06DW-2433P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd CR1206TC50V243K+-0.5% vs FCF06DW-2433P
RK73G2BRTTED2433D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc CR1206TC50V243K+-0.5% vs RK73G2BRTTED2433D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1206TC50V243K+-0.5% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1206TC50V243K+-0.5% by Precision Resistive Products Inc

Select Manufacturer
Which Manufacturer of CR1206TC50V243K+-0.5% would you like to use for your alert(s)?
  • Please alert me when CR1206TC50V243K+-0.5% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR1206TC50V243K+-0.5% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1206TC50V243K+-0.5% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR1206TC50V243K+-0.5% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1206TC50V243K+-0.5%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1206TC50V243K+-0.5% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: