Part Details for CR1206F5360T1LF by Chip Technologies Inc
Overview of CR1206F5360T1LF by Chip Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR1206F5360T1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 28770 |
|
$0.0800 / $0.1200 | Buy Now |
Part Details for CR1206F5360T1LF
CR1206F5360T1LF CAD Models
CR1206F5360T1LF Part Data Attributes
|
CR1206F5360T1LF
Chip Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CR1206F5360T1LF
Chip Technologies Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 1% +/-Tol, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHIP TECHNOLOGIES INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 536 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR1206F5360T1LF
This table gives cross-reference parts and alternative options found for CR1206F5360T1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206F5360T1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12FL5360 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TA-I Technology Co Ltd | CR1206F5360T1LF vs RM12FL5360 |
CR-06FL7-5360 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Liean-Gimn Enterprise Co Ltd | CR1206F5360T1LF vs CR-06FL7-5360 |
RC315C5360FT-P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Jaro Components Inc | CR1206F5360T1LF vs RC315C5360FT-P |
RHS06K5360FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR1206F5360T1LF vs RHS06K5360FB |
RHS06K5360FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR1206F5360T1LF vs RHS06K5360FBG |
RPC255360F | Res,SMT,Thick Film,536 Ohms,200WV,1% +/-Tol,100ppm TC,1206 Case | Alpha 3 Manufacturing | CR1206F5360T1LF vs RPC255360F |
RMC18-5360FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR1206F5360T1LF vs RMC18-5360FTP |
CR1206F5360P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CR1206F5360T1LF vs CR1206F5360P05 |
WCR12065360FPLT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR1206F5360T1LF vs WCR12065360FPLT |
CR-06F5360 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Asian Best Components Co Ltd | CR1206F5360T1LF vs CR-06F5360 |