There are no models available for this part yet.
Overview of CR1206F4322T1LF by Chip Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR1206F4322T1LF by Chip Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4800 |
|
$0.0800 / $0.1200 | Buy Now |
CAD Models for CR1206F4322T1LF by Chip Technologies Inc
Part Data Attributes for CR1206F4322T1LF by Chip Technologies Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CHIP TECHNOLOGIES INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Alternate Parts for CR1206F4322T1LF
This table gives cross-reference parts and alternative options found for CR1206F4322T1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206F4322T1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FL7-4322 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Liean-Gimn Enterprise Co Ltd | CR1206F4322T1LF vs CR-06FL7-4322 |
CRB32B4322F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | CR1206F4322T1LF vs CRB32B4322F |
RHS06K4322FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR1206F4322T1LF vs RHS06K4322FBG |
FCR06FV-4322 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR1206F4322T1LF vs FCR06FV-4322 |
RMC18-4322FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR1206F4322T1LF vs RMC18-4322FT |
CR32-4322F-D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 43200ohm, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | CR1206F4322T1LF vs CR32-4322F-D |
CR1206F4322T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | New Sincere Electronics Co Ltd | CR1206F4322T1LF vs CR1206F4322T1LF |
RM12FL4322 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TA-I Technology Co Ltd | CR1206F4322T1LF vs RM12FL4322 |
CR1206F4322T1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Chip Technologies Inc | CR1206F4322T1LF vs CR1206F4322T1 |
RCA120643221%100RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CR1206F4322T1LF vs RCA120643221%100RT6 |