Part Details for CR1206F2K87P10 by Ever Ohms Technology Co Ltd
Overview of CR1206F2K87P10 by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1206F2K87P10
CR1206F2K87P10 CAD Models
CR1206F2K87P10 Part Data Attributes
|
CR1206F2K87P10
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1206F2K87P10
Ever Ohms Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2870 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR1206F2K87P10
This table gives cross-reference parts and alternative options found for CR1206F2K87P10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206F2K87P10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR1206FJ2K87 | RES,SMT,THICK FILM,2.87K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | CR1206F2K87P10 vs NMCR1206FJ2K87 |
MC12062871FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR1206F2K87P10 vs MC12062871FB |
CR1206F2K87D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CR1206F2K87P10 vs CR1206F2K87D50 |
RC1206FR-072K87P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR1206F2K87P10 vs RC1206FR-072K87P |
MC1206-2871-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CR1206F2K87P10 vs MC1206-2871-FT101W |
CR-06FPF--2K87 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR1206F2K87P10 vs CR-06FPF--2K87 |
NMCT1206FG2K87 | RESISTOR, 0.25W, 1%, 100ppm, 2870ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR1206F2K87P10 vs NMCT1206FG2K87 |
RK73H2BXTE2871F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR1206F2K87P10 vs RK73H2BXTE2871F |
CRCW12062K87FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CR1206F2K87P10 vs CRCW12062K87FKEBC |
MC1206P-2871-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR1206F2K87P10 vs MC1206P-2871-FB101Q |