Part Details for CR1206F-866KBPB by TT Electronics Welwyn Components
Overview of CR1206F-866KBPB by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1206F-866KBPB
CR1206F-866KBPB CAD Models
CR1206F-866KBPB Part Data Attributes
|
CR1206F-866KBPB
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
CR1206F-866KBPB
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.1%, 100ppm, 866000ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 866000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for CR1206F-866KBPB
This table gives cross-reference parts and alternative options found for CR1206F-866KBPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206F-866KBPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCR1206F-866KBPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, 1206, | CR1206F-866KBPB vs PCR1206F-866KBPB |
PCR1206F-866KBI | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.1%, 100ppm, 866000ohm, SURFACE MOUNT, 1206, CHIP | CR1206F-866KBPB vs PCR1206F-866KBI |
CR1206G-866KBICECC40401-008 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR1206F-866KBPB vs CR1206G-866KBICECC40401-008 |
PCR1206F-866KBI | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR1206F-866KBPB vs PCR1206F-866KBI |
PCR1206G-866KBI | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR1206F-866KBPB vs PCR1206G-866KBI |
CR1206G-866KBICECC40401-008 | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.1%, 100ppm, 866000ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | CR1206F-866KBPB vs CR1206G-866KBICECC40401-008 |
CR1206F-866KBI | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR1206F-866KBPB vs CR1206F-866KBI |
CR1206F-866KBI | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.1%, 100ppm, 866000ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | CR1206F-866KBPB vs CR1206F-866KBI |
CR1206F-866KBPBCECC40401-008 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR1206F-866KBPB vs CR1206F-866KBPBCECC40401-008 |
CR1206G-866KBI | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.1%, 100ppm, 866000ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | CR1206F-866KBPB vs CR1206G-866KBI |