Part Details for CR1206F-75RJPBCECC40401-008 by TT Electronics Welwyn Components
Overview of CR1206F-75RJPBCECC40401-008 by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1206F-75RJPBCECC40401-008
CR1206F-75RJPBCECC40401-008 CAD Models
CR1206F-75RJPBCECC40401-008 Part Data Attributes
|
CR1206F-75RJPBCECC40401-008
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
CR1206F-75RJPBCECC40401-008
TT Electronics Welwyn Components
Res,SMT,Thick Film,75 Ohms,200WV,5% +/-Tol,100ppm TC,1206 Case
|
Rohs Code | No | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 4.54 | |
Construction | Chip | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% |