Part Details for CR1206F-165KJPBCECC40401-008 by TT Electronics Resistors
Overview of CR1206F-165KJPBCECC40401-008 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1206F-165KJPBCECC40401-008
CR1206F-165KJPBCECC40401-008 CAD Models
CR1206F-165KJPBCECC40401-008 Part Data Attributes
|
CR1206F-165KJPBCECC40401-008
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CR1206F-165KJPBCECC40401-008
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-008 | |
Resistance | 165000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR1206F-165KJPBCECC40401-008
This table gives cross-reference parts and alternative options found for CR1206F-165KJPBCECC40401-008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206F-165KJPBCECC40401-008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206G-165KJI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR1206F-165KJPBCECC40401-008 vs CR1206G-165KJI |
CR1206G-165KJICECC40401-008 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR1206F-165KJPBCECC40401-008 vs CR1206G-165KJICECC40401-008 |
CR1206F-165KJPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR1206F-165KJPBCECC40401-008 vs CR1206F-165KJPB |
DSC1206165KJT3 | Fixed Resistor, Thick Film, 0.33W, 165000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR1206F-165KJPBCECC40401-008 vs DSC1206165KJT3 |
CR1206F-165KJI | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 165000ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | TT Electronics Welwyn Components | CR1206F-165KJPBCECC40401-008 vs CR1206F-165KJI |
CR1206G-165KJI | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 165000ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | TT Electronics Welwyn Components | CR1206F-165KJPBCECC40401-008 vs CR1206G-165KJI |
CR1206F-165KJICECC40401-008 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 165000ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | TT Electronics Welwyn Components | CR1206F-165KJPBCECC40401-008 vs CR1206F-165KJICECC40401-008 |
CR1206F-165KJPB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 165000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CR1206F-165KJPBCECC40401-008 vs CR1206F-165KJPB |
CR1206G-165KJICECC40401-008 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 165000ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | TT Electronics Welwyn Components | CR1206F-165KJPBCECC40401-008 vs CR1206G-165KJICECC40401-008 |
HDSC1206-165KJT1 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 165000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR1206F-165KJPBCECC40401-008 vs HDSC1206-165KJT1 |