Part Details for CR1206F-15R4JPB by TT Electronics Resistors
Overview of CR1206F-15R4JPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1206F-15R4JPB
CR1206F-15R4JPB CAD Models
CR1206F-15R4JPB Part Data Attributes
|
CR1206F-15R4JPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CR1206F-15R4JPB
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.4ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 15.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR1206F-15R4JPB
This table gives cross-reference parts and alternative options found for CR1206F-15R4JPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206F-15R4JPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1206AS15R4JT3 | Fixed Resistor, Thick Film, 0.33W, 15.4ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR1206F-15R4JPB vs DSC1206AS15R4JT3 |
CR1206G-15R4JICECC40401-008 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 15.4ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | TT Electronics Welwyn Components | CR1206F-15R4JPB vs CR1206G-15R4JICECC40401-008 |
DSC1206AS15R4JT1 | Fixed Resistor, Thick Film, 0.33W, 15.4ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR1206F-15R4JPB vs DSC1206AS15R4JT1 |
CR1206F-15R4JPB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 15.4ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CR1206F-15R4JPB vs CR1206F-15R4JPB |
HDSC1206-15R4JPB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15.4ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR1206F-15R4JPB vs HDSC1206-15R4JPB |
HDSC1206-15R4JT3 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15.4ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR1206F-15R4JPB vs HDSC1206-15R4JT3 |
CR1206F-15R4JICECC40401-008 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 15.4ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | TT Electronics Welwyn Components | CR1206F-15R4JPB vs CR1206F-15R4JICECC40401-008 |
DSC1206AS15R4JPB | Fixed Resistor, Thick Film, 0.33W, 15.4ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR1206F-15R4JPB vs DSC1206AS15R4JPB |
DSC1206-15R4JT3 | RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 5%, 100ppm, 15.4ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | TT Electronics Welwyn Components | CR1206F-15R4JPB vs DSC1206-15R4JT3 |