There are no models available for this part yet.
Overview of CR1206F-14KJI by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR1206F-14KJI by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
CAD Models for CR1206F-14KJI by TT Electronics Resistors
Part Data Attributes for CR1206F-14KJI by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.7 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
14000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for CR1206F-14KJI
This table gives cross-reference parts and alternative options found for CR1206F-14KJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206F-14KJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1206AS14KJPB | Fixed Resistor, Thick Film, 0.33W, 14000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR1206F-14KJI vs DSC1206AS14KJPB |
DSC120614KJT3 | Fixed Resistor, Thick Film, 0.33W, 14000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR1206F-14KJI vs DSC120614KJT3 |
CR1206G-14KJI | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 14000ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | TT Electronics Welwyn Components | CR1206F-14KJI vs CR1206G-14KJI |
CR1206F-14KJPB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 14000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CR1206F-14KJI vs CR1206F-14KJPB |
HDSC1206-14KJPB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 14000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR1206F-14KJI vs HDSC1206-14KJPB |
CR1206F-14KJPBCECC40401-008 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR1206F-14KJI vs CR1206F-14KJPBCECC40401-008 |
CR1206F-14KJICECC40401-008 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 14000ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | TT Electronics Welwyn Components | CR1206F-14KJI vs CR1206F-14KJICECC40401-008 |
CR1206F-14KJI | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 14000ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | TT Electronics Welwyn Components | CR1206F-14KJI vs CR1206F-14KJI |
HDSC1206-14KJT1 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 14000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR1206F-14KJI vs HDSC1206-14KJT1 |
CR1206G-14KJICECC40401-008 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 14000ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | TT Electronics Welwyn Components | CR1206F-14KJI vs CR1206G-14KJICECC40401-008 |