Part Details for CR1206D723RP100.5W by Ever Ohms Technology Co Ltd
Overview of CR1206D723RP100.5W by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1206D723RP100.5W
CR1206D723RP100.5W CAD Models
CR1206D723RP100.5W Part Data Attributes
|
CR1206D723RP100.5W
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1206D723RP100.5W
Ever Ohms Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 723ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 723 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR1206D723RP100.5W
This table gives cross-reference parts and alternative options found for CR1206D723RP100.5W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206D723RP100.5W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMH12R-723R-D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 723ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | CR1206D723RP100.5W vs RMH12R-723R-D |
CR1206D723RD500.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 723ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CR1206D723RP100.5W vs CR1206D723RD500.5W |
CR1206D723RP200.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 723ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CR1206D723RP100.5W vs CR1206D723RP200.5W |
MC1206B-7230-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 723ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR1206D723RP100.5W vs MC1206B-7230-DBQ |
MC1206B-7230-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 723ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR1206D723RP100.5W vs MC1206B-7230-DTW |
MC1206-7230-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 723ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR1206D723RP100.5W vs MC1206-7230-DTQ |
MC1206-7230-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 723ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR1206D723RP100.5W vs MC1206-7230-DBQ |
MC1206-7230-DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 723ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR1206D723RP100.5W vs MC1206-7230-DB |
RMP12R-723R-D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 723ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | CR1206D723RP100.5W vs RMP12R-723R-D |
MC1206B-7230-DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 723ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR1206D723RP100.5W vs MC1206B-7230-DT |