Part Details for CR1206D1K07D50 by Ever Ohms Technology Co Ltd
Overview of CR1206D1K07D50 by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1206D1K07D50
CR1206D1K07D50 CAD Models
CR1206D1K07D50 Part Data Attributes
|
CR1206D1K07D50
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1206D1K07D50
Ever Ohms Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1070 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR1206D1K07D50
This table gives cross-reference parts and alternative options found for CR1206D1K07D50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206D1K07D50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS3216D1071CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | CR1206D1K07D50 vs RCS3216D1071CS |
RK73H2BTTDB1071D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR1206D1K07D50 vs RK73H2BTTDB1071D |
SF12H1071DGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CR1206D1K07D50 vs SF12H1071DGL |
CR32-1071-DK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ASJ Holdings Limited | CR1206D1K07D50 vs CR32-1071-DK |
CR32-1071DB | Fixed Resistor, Wire Wound, 0.25W, 1070ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | CR1206D1K07D50 vs CR32-1071DB |
RK73H2BRTBK1071D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR1206D1K07D50 vs RK73H2BRTBK1071D |
RGC1206DTD1K07 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR1206D1K07D50 vs RGC1206DTD1K07 |
AC1206DR-071K07L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR1206D1K07D50 vs AC1206DR-071K07L |
RMSW32K1071DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR1206D1K07D50 vs RMSW32K1071DB |
RS06K1071DCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR1206D1K07D50 vs RS06K1071DCL |