Part Details for CR1206AFX-4701ELF by Bourns Inc
Overview of CR1206AFX-4701ELF by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR1206AFX-4701ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-CR1206AFX-4701ELFTR-ND
|
DigiKey | RESA 1206 4K7 1% 250MW TC100 Min Qty: 25000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0117 | Buy Now |
DISTI #
CR1206AFX-4701ELF
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR1206AFX-4701ELF) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0088 / $0.0097 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0090 / $0.0136 | Buy Now |
DISTI #
CR1206AFX-4701ELF
|
Avnet Abacus | SMD Chip Resistor, 4.7 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR1206AFX-4701ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0090 / $0.0136 | Buy Now |
Part Details for CR1206AFX-4701ELF
CR1206AFX-4701ELF CAD Models
CR1206AFX-4701ELF Part Data Attributes
|
CR1206AFX-4701ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR1206AFX-4701ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR1206AFX-4701ELF
This table gives cross-reference parts and alternative options found for CR1206AFX-4701ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206AFX-4701ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS06K472FT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CR1206AFX-4701ELF vs RS06K472FT |
MCPWR06FTEO4701 | SPC Multicomp | $0.0323 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | CR1206AFX-4701ELF vs MCPWR06FTEO4701 |
RK73H2BRTTE4701F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CR1206AFX-4701ELF vs RK73H2BRTTE4701F |
CR32-4701FT | ASJ Holdings Limited | Check for Price | Fixed Resistor | CR1206AFX-4701ELF vs CR32-4701FT |
RK73H2BGBK4701F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR1206AFX-4701ELF vs RK73H2BGBK4701F |
RMNW32K472FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR1206AFX-4701ELF vs RMNW32K472FB |
RK73H2BRTTEB4701F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,4.7K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | CR1206AFX-4701ELF vs RK73H2BRTTEB4701F |
GWCR1206-4K7FT5 | TT Electronics Resistors | Check for Price | Fixed Resistor, | CR1206AFX-4701ELF vs GWCR1206-4K7FT5 |
RC3216F472CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR1206AFX-4701ELF vs RC3216F472CS |
RMNW32K4701FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | CR1206AFX-4701ELF vs RMNW32K4701FB |