Part Details for CR1206680KF by TT Electronics Resistors
Overview of CR1206680KF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1206680KF
CR1206680KF CAD Models
CR1206680KF Part Data Attributes
|
CR1206680KF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CR1206680KF
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR1206680KF
This table gives cross-reference parts and alternative options found for CR1206680KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206680KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FRF13680KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | CR1206680KF vs RC1206FRF13680KL |
RK73H2BTBC6803F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR1206680KF vs RK73H2BTBC6803F |
CR1206F680KF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 680000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CR1206680KF vs CR1206F680KF |
CR32-684FC | Fixed Resistor, 0.25W, 680000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | CR1206680KF vs CR32-684FC |
PCR1206FZ680KF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR1206680KF vs PCR1206FZ680KF |
CR32-684FB | Fixed Resistor, 0.25W, 680000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | CR1206680KF vs CR32-684FB |
WCR1206Z680KF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 680000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CR1206680KF vs WCR1206Z680KF |
WCR1206Z680KF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR1206680KF vs WCR1206Z680KF |
RC3216F6803CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CR1206680KF vs RC3216F6803CS |
PCR1206FZ680KF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 680000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CR1206680KF vs PCR1206FZ680KF |