Datasheets
CR1206-FX-4220ELF by: Bourns Inc

Fixed Resistor, Ruthenium Oxide, 0.25W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Part Details for CR1206-FX-4220ELF by Bourns Inc

Overview of CR1206-FX-4220ELF by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR1206-FX-4220ELF

Part # Distributor Description Stock Price Buy
DISTI # 63AK3232
Newark Res, 422R, 1%, 0.25W, 1206, Thick Film, Resistance:422Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Bourns CR1206-FX-4220ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,500 $0.0180
$0.0180 Buy Now
DISTI # 32K3939
Newark Res, 422R, 1%, 0.25W, 1206, Thick Film, Resistance:422Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Bourns CR1206-FX-4220ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0080
$0.0080 Buy Now
DISTI # CR1206-FX-4220ELFCT-ND
DigiKey RES SMD 422 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 49750
In Stock
  • 1 $0.1000
  • 10 $0.0440
  • 50 $0.0284
  • 100 $0.0239
  • 500 $0.0167
  • 1,000 $0.0145
  • 5,000 $0.0108
  • 10,000 $0.0096
  • 25,000 $0.0084
  • 35,000 $0.0082
  • 50,000 $0.0077
  • 125,000 $0.0070
$0.0070 / $0.1000 Buy Now
DISTI # CR1206-FX-4220ELF
Avnet Americas SMD Chip Resistor, 422 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR1206-FX-4220ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 25,000 $0.0066
  • 35,000 $0.0065
  • 60,000 $0.0037
  • 125,000 $0.0036
  • 250,000 $0.0035
  • 1,250,000 $0.0034
  • 2,500,000 $0.0034
$0.0034 / $0.0066 Buy Now
DISTI # 652-CR1206FX-4220ELF
Mouser Electronics Thick Film Resistors - SMD 422ohm 1% RoHS: Compliant 52818
  • 1 $0.1000
  • 10 $0.0410
  • 100 $0.0220
  • 1,000 $0.0130
  • 5,000 $0.0100
  • 10,000 $0.0090
  • 25,000 $0.0070
  • 100,000 $0.0060
$0.0060 / $0.1000 Buy Now
DISTI # V36:1790_06250923
Arrow Electronics Res Thick Film 1206 422 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 15000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2215 Americas - 10000
  • 10,000 $0.0086
  • 25,000 $0.0070
  • 100,000 $0.0060
$0.0060 / $0.0086 Buy Now
Onlinecomponents.com Thick Film Chip Resistor - 1/4 W - 422 ohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.0093
  • 25,000 $0.0070
  • 50,000 $0.0042
  • 100,000 $0.0040
  • 150,000 $0.0040
  • 250,000 $0.0039
  • 500,000 $0.0037
$0.0037 / $0.0093 Buy Now
DISTI # 61882828
Verical Res Thick Film 1206 422 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 5000 Date Code: 2215 Americas - 10000
  • 10,000 $0.0086
$0.0086 Buy Now
DISTI # CR1206-FX-4220ELF
Avnet Abacus SMD Chip Resistor, 422 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR1206-FX-4220ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134601417719
Chip1Stop Surface Mount Resistor RoHS: Compliant 10000
  • 25,000 $0.0070
$0.0070 Buy Now
Master Electronics Thick Film Chip Resistor - 1/4 W - 422 ohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.0093
  • 25,000 $0.0070
  • 50,000 $0.0042
  • 100,000 $0.0040
  • 150,000 $0.0040
  • 250,000 $0.0039
  • 500,000 $0.0037
$0.0037 / $0.0093 Buy Now

Part Details for CR1206-FX-4220ELF

CR1206-FX-4220ELF CAD Models

CR1206-FX-4220ELF Part Data Attributes

CR1206-FX-4220ELF Bourns Inc
Buy Now Datasheet
Compare Parts:
CR1206-FX-4220ELF Bourns Inc Fixed Resistor, Ruthenium Oxide, 0.25W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description SMT, 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Bourns
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.55 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 422 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for CR1206-FX-4220ELF

This table gives cross-reference parts and alternative options found for CR1206-FX-4220ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-FX-4220ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WR12X4220FTR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation CR1206-FX-4220ELF vs WR12X4220FTR
CR1206F422RD50 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd CR1206-FX-4220ELF vs CR1206F422RD50
RMC12064221% Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, TY-OHM Electronic Works Co Ltd CR1206-FX-4220ELF vs RMC12064221%
TSR8GTF4220V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Tateyama Kagaku Group CR1206-FX-4220ELF vs TSR8GTF4220V
RC3216F4220AS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics CR1206-FX-4220ELF vs RC3216F4220AS
CR1206F422RP10 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd CR1206-FX-4220ELF vs CR1206F422RP10
RS06K4220FTG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CR1206-FX-4220ELF vs RS06K4220FTG
AF1206FR-10422RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CR1206-FX-4220ELF vs AF1206FR-10422RL
1206S4F4220C3E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CR1206-FX-4220ELF vs 1206S4F4220C3E
CR1206-4W-4220FT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT VENKEL LTD CR1206-FX-4220ELF vs CR1206-4W-4220FT

CR1206-FX-4220ELF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1206-FX-4220ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1206-FX-4220ELF by Bourns Inc

Select Manufacturer
Which Manufacturer of CR1206-FX-4220ELF would you like to use for your alert(s)?
  • Please alert me when CR1206-FX-4220ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR1206-FX-4220ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1206-FX-4220ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR1206-FX-4220ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1206-FX-4220ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1206-FX-4220ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: