-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.25W, 24.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K3793
|
Newark | Resistor, ruthenium Oxide,24.9Ohms,200Wv,1+/-% Tol,-100,100Ppm-Tc,1206-Case Rohs Compliant: Yes |Bourns CR1206-FX-24R9ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
118-CR1206-FX-24R9ELFCT-ND
|
DigiKey | RES SMD 24.9 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19950 In Stock |
|
$0.0058 / $0.1000 | Buy Now |
DISTI #
CR1206-FX-24R9ELF
|
Avnet Americas | SMD Chip Resistor, 24.9 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR1206-FX-24R9ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0046 | Buy Now |
DISTI #
652-CR1206FX-24R9ELF
|
Mouser Electronics | Thick Film Resistors - SMD 24.9ohm 1% RoHS: Compliant | 118621 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_06250806
|
Arrow Electronics | Res Thick Film 1206 24.9 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1801 Container: Cut Strips | Americas - 24128 |
|
$0.0010 / $0.0040 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/4 W - 24.9 ohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0038 / $0.0095 | Buy Now |
DISTI #
30153102
|
Verical | Res Thick Film 1206 24.9 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1852 Package Multiple: 1 Date Code: 1801 | Americas - 24128 |
|
Buy Now | |
DISTI #
CR1206-FX-24R9ELF
|
Avnet Abacus | SMD Chip Resistor, 24.9 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR1206-FX-24R9ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601140932
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 24128 |
|
$0.0030 / $0.0047 | Buy Now |
|
Master Electronics | Thick Film Chip Resistor - 1/4 W - 24.9 ohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0038 / $0.0095 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR1206-FX-24R9ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR1206-FX-24R9ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.25W, 24.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 24.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR1206-FX-24R9ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-FX-24R9ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X24R9FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | CR1206-FX-24R9ELF vs WR12X24R9FQL |
RMAW32K24R9FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | CR1206-FX-24R9ELF vs RMAW32K24R9FB |
D25/CRCW120610024R91%ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CR1206-FX-24R9ELF vs D25/CRCW120610024R91%ET6E3 |
MCR18EZPF24R9 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | CR1206-FX-24R9ELF vs MCR18EZPF24R9 |
MC1206P-24R9-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CR1206-FX-24R9ELF vs MC1206P-24R9-FT101W |
MC1206P-24R9-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR1206-FX-24R9ELF vs MC1206P-24R9-FB101Q |
NRCL12F24R9TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | CR1206-FX-24R9ELF vs NRCL12F24R9TR13F |
RK73H2BTTDD24R9F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR1206-FX-24R9ELF vs RK73H2BTTDD24R9F |
CR32-24R9FF | Fixed Resistor | ASJ Holdings Limited | CR1206-FX-24R9ELF vs CR32-24R9FF |
TFA1206R24R9F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 24.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | CR1206-FX-24R9ELF vs TFA1206R24R9F-T5 |