-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.25W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8417
|
Newark | Res, 200R, 1%, 0.25W, Thick Film, 1206, Resistance:200Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Bourns CR1206-FX-2000ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24119 |
|
$0.0060 | Buy Now |
DISTI #
32K3746
|
Newark | Res, 200R, 1%, 0.25W, Thick Film, 1206, Resistance:200Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Bourns CR1206-FX-2000ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
CR1206-FX-2000ELFCT-ND
|
DigiKey | RES SMD 200 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42492 In Stock |
|
$0.0042 / $0.1000 | Buy Now |
DISTI #
CR1206-FX-2000ELF
|
Avnet Americas | SMD Chip Resistor, 200 Ohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR1206-FX-2000ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0051 / $0.0058 | Buy Now |
DISTI #
33AK8417
|
Avnet Americas | SMD Chip Resistor, 200 Ohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 33AK8417) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 24117 Partner Stock |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
652-CR1206FX-2000ELF
|
Mouser Electronics | Thick Film Resistors - SMD 200ohm 1% RoHS: Compliant | 41717 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_06250753
|
Arrow Electronics | Res Thick Film 1206 200 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 17857 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1620 Container: Cut Strips | Americas - 23186 |
|
$0.0056 | Buy Now |
DISTI #
V36:1790_06250753
|
Arrow Electronics | Res Thick Film 1206 200 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2213 | Americas - 5000 |
|
$0.0055 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/4 W - 200 ohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel RoHS: Compliant |
120000 In Stock |
|
$0.0044 / $0.0096 | Buy Now |
DISTI #
51540810
|
Verical | Res Thick Film 1206 200 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 5000 Date Code: 2010 | Americas - 120000 |
|
$0.0060 / $0.0125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR1206-FX-2000ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR1206-FX-2000ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.25W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR1206-FX-2000ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-FX-2000ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206F2000-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | CR1206-FX-2000ELF vs RC1206F2000-07-RG70 |
CRCW1206200RFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR1206-FX-2000ELF vs CRCW1206200RFKEB |
1206S4F2000B4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR1206-FX-2000ELF vs 1206S4F2000B4E |
RMNW32K2000FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR1206-FX-2000ELF vs RMNW32K2000FB |
RCA1206200RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CR1206-FX-2000ELF vs RCA1206200RFKEA |
FCF06FY2000 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR1206-FX-2000ELF vs FCF06FY2000 |
1206S4F2000C1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR1206-FX-2000ELF vs 1206S4F2000C1 |
CR-06FPA--200R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR1206-FX-2000ELF vs CR-06FPA--200R |
CR1206-4W-2000FSNT | RES,SMT,THICK FILM,200 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | VENKEL LTD | CR1206-FX-2000ELF vs CR1206-4W-2000FSNT |
RK73H2BRTTD2000F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR1206-FX-2000ELF vs RK73H2BRTTD2000F |