Part Details for CR1206-4W-9104DT by VENKEL LTD
Overview of CR1206-4W-9104DT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1206-4W-9104DT
CR1206-4W-9104DT CAD Models
CR1206-4W-9104DT Part Data Attributes
|
CR1206-4W-9104DT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR1206-4W-9104DT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 9100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR1206-4W-9104DT
This table gives cross-reference parts and alternative options found for CR1206-4W-9104DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-4W-9104DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW32-915DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR1206-4W-9104DT vs RMGW32-915DTP |
RMC32-915DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR1206-4W-9104DT vs RMC32-915DB |
CR1206T200V9.1M+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Precision Resistive Products Inc | CR1206-4W-9104DT vs CR1206T200V9.1M+-0.5% |
RMCS1206DT9M10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR1206-4W-9104DT vs RMCS1206DT9M10 |
CR1206TT200V9.1M+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Precision Resistive Products Inc | CR1206-4W-9104DT vs CR1206TT200V9.1M+-0.5% |
CR1206-4W-9104DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | CR1206-4W-9104DT vs CR1206-4W-9104DT-13 |
CR1206-4W-9104DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | CR1206-4W-9104DT vs CR1206-4W-9104DPT-13 |
CR1206-4W-9104DPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | CR1206-4W-9104DT vs CR1206-4W-9104DPT |
RMSW32-915DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR1206-4W-9104DT vs RMSW32-915DB |
RMC32-915DTE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR1206-4W-9104DT vs RMC32-915DTE |