Part Details for CR1206-4W-6800DPT by VENKEL LTD
Overview of CR1206-4W-6800DPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1206-4W-6800DPT
CR1206-4W-6800DPT CAD Models
CR1206-4W-6800DPT Part Data Attributes
|
CR1206-4W-6800DPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR1206-4W-6800DPT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR1206-4W-6800DPT
This table gives cross-reference parts and alternative options found for CR1206-4W-6800DPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-4W-6800DPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-4W-6800DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | CR1206-4W-6800DPT vs CR1206-4W-6800DT |
RK73H2BTTED6800D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR1206-4W-6800DPT vs RK73H2BTTED6800D |
RK73H2BTTEB6800D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR1206-4W-6800DPT vs RK73H2BTTEB6800D |
RK73H2BXTD6800D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR1206-4W-6800DPT vs RK73H2BXTD6800D |
CRCW1206680RDKTAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | CR1206-4W-6800DPT vs CRCW1206680RDKTAP |
RC1206DR-10680RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR1206-4W-6800DPT vs RC1206DR-10680RL |
RK73H2BTTDD6800D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR1206-4W-6800DPT vs RK73H2BTTDD6800D |
SR1206DR-13680RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR1206-4W-6800DPT vs SR1206DR-13680RL |
RK73H2BRTTEB6800D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR1206-4W-6800DPT vs RK73H2BRTTEB6800D |
CR32TR681D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | CR1206-4W-6800DPT vs CR32TR681D |