There are no models available for this part yet.
Overview of CR1206-4W-435JPT-13 by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for CR1206-4W-435JPT-13 by VENKEL LTD
Part Data Attributes for CR1206-4W-435JPT-13 by VENKEL LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Rectangular
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.56 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, Paper, 13 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
4300000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
PALLADIUM SILVER
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for CR1206-4W-435JPT-13
This table gives cross-reference parts and alternative options found for CR1206-4W-435JPT-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-4W-435JPT-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2BLBK435J | RES,SMT,THICK FILM,4.3M OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | CR1206-4W-435JPT-13 vs SG73P2BLBK435J |
FWF06JV-435 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR1206-4W-435JPT-13 vs FWF06JV-435 |
SG73P2BTBK435J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CR1206-4W-435JPT-13 vs SG73P2BTBK435J |
MC1206-435-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR1206-4W-435JPT-13 vs MC1206-435-JT201Q |
CR-06JPA---4M3 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | CR1206-4W-435JPT-13 vs CR-06JPA---4M3 |
RMC32-435JTE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR1206-4W-435JPT-13 vs RMC32-435JTE |
RMC32-435JTH | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR1206-4W-435JPT-13 vs RMC32-435JTH |
MC1206P-435-JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206, | RCD Components Inc | CR1206-4W-435JPT-13 vs MC1206P-435-JT |
RK73B2BRTBK435J | RES,SMT,THICK FILM,4.3M OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | CR1206-4W-435JPT-13 vs RK73B2BRTBK435J |
FWF06JW-435 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR1206-4W-435JPT-13 vs FWF06JW-435 |