Part Details for CR1206-4W-2743DPT by VENKEL LTD
Overview of CR1206-4W-2743DPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1206-4W-2743DPT
CR1206-4W-2743DPT CAD Models
CR1206-4W-2743DPT Part Data Attributes
|
CR1206-4W-2743DPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR1206-4W-2743DPT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 274000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR1206-4W-2743DPT
This table gives cross-reference parts and alternative options found for CR1206-4W-2743DPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-4W-2743DPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1206DT274K | Fixed Resistor, Thick Film, 0.33W, 274000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CR1206-4W-2743DPT vs RPC1206DT274K |
RCS3216D2743AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Samsung Electro-Mechanics | CR1206-4W-2743DPT vs RCS3216D2743AS |
AC1206DR-13274KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR1206-4W-2743DPT vs AC1206DR-13274KL |
MC1206P-2743-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR1206-4W-2743DPT vs MC1206P-2743-DT101 |
CR-06DLA--274K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR1206-4W-2743DPT vs CR-06DLA--274K |
RM12R-274K-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | CR1206-4W-2743DPT vs RM12R-274K-D |
MC1206P-2743-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | CR1206-4W-2743DPT vs MC1206P-2743-DTQ |
RC1206DR-13274KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR1206-4W-2743DPT vs RC1206DR-13274KL |
RK73H2BGBK2743D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR1206-4W-2743DPT vs RK73H2BGBK2743D |
RS06K2743DCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR1206-4W-2743DPT vs RS06K2743DCL |