CR1206-4W-1103DSNT-13
VENKEL LTD
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,

Overview of CR1206-4W-1103DSNT-13 by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CR1206-4W-1103DSNT-13 by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR1206-4W-1103DSNT-13 by VENKEL LTD

CR1206-4W-1103DSNT-13
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VENKEL LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.56 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
110000 Ω
Resistor Type
FIXED RESISTOR
Series
CR1206-4W(D TOL)
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. CR1206-4W-1103DSNT-13
    VENKEL LTD
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for CR1206-4W-1103DSNT-13

This table gives cross-reference parts and alternative options found for CR1206-4W-1103DSNT-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-4W-1103DSNT-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2BRTTEB1103D RES,SMT,THICK FILM,110K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE KOA Corporation CR1206-4W-1103DSNT-13 vs RK73H2BRTTEB1103D
RC1206DR-07110KP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CR1206-4W-1103DSNT-13 vs RC1206DR-07110KP
RS06K1103DBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CR1206-4W-1103DSNT-13 vs RS06K1103DBL
RK73H2BXTE1103D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc CR1206-4W-1103DSNT-13 vs RK73H2BXTE1103D
RK73H2BTTDD1103D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc CR1206-4W-1103DSNT-13 vs RK73H2BTTDD1103D
CR-06DLB--110K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CR1206-4W-1103DSNT-13 vs CR-06DLB--110K
RC1206DR-13110KP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CR1206-4W-1103DSNT-13 vs RC1206DR-13110KP
MC1206-1103-DT101W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT RCD Components Inc CR1206-4W-1103DSNT-13 vs MC1206-1103-DT101W
RC1206DR-10110KL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CR1206-4W-1103DSNT-13 vs RC1206DR-10110KL
RMC1/8K114DTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc CR1206-4W-1103DSNT-13 vs RMC1/8K114DTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1206-4W-1103DSNT-13 by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1206-4W-1103DSNT-13 by VENKEL LTD

  • Please alert me when CR1206-4W-1103DSNT-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR1206-4W-1103DSNT-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1206-4W-1103DSNT-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR1206-4W-1103DSNT-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1206-4W-1103DSNT-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1206-4W-1103DSNT-13 by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: