Part Details for CR1100SC by Littelfuse Inc
Overview of CR1100SC by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1100SC
CR1100SC CAD Models
CR1100SC Part Data Attributes
|
CR1100SC
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CR1100SC
Littelfuse Inc
Silicon Surge Protector, 130V V(BO) Max, 60A, DO-214AA, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 130 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 90 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-Repetitive Pk On-state Cur | 60 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for CR1100SC
This table gives cross-reference parts and alternative options found for CR1100SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1100SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4125M3BJ-S | Silicon Surge Protector, 125V V(BO) Max, 32A, DO-214AA, LEAD FREE, PLASTIC, SMBJ, 2 PIN | Bourns Inc | CR1100SC vs TISP4125M3BJ-S |
TB1100H | Silicon Surge Protector, 130V V(BO) Max, 50A, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | CR1100SC vs TB1100H |
TB1100H-7 | Silicon Surge Protector, 50A, PLASTIC, SMB, 2 PIN | Diodes Incorporated | CR1100SC vs TB1100H-7 |
P1100SAL | Silicon Surge Protector, 125V V(BO) Max, 20A, DO-214AA, ROHS COMPLIANT PACKAGE-2 | Littelfuse Inc | CR1100SC vs P1100SAL |
P1100SC | Silicon Surge Protector, 60A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | CR1100SC vs P1100SC |
TB1100H-13-F | Silicon Surge Protector, 130V V(BO) Max, 50A, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | CR1100SC vs TB1100H-13-F |
PP1100SA-LF | Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | ProTek Devices | CR1100SC vs PP1100SA-LF |
TISP4125M3BJR-S | Silicon Surge Protector, 125V V(BO) Max, 32A, DO-214AA, ROHS COMPLIANT, SMBJ, 2 PIN | Bourns Inc | CR1100SC vs TISP4125M3BJR-S |
P1100SC | Silicon Surge Protector, 130V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Teccor | CR1100SC vs P1100SC |
NP1100SAT3G | 130V, SILICON SURGE PROTECTOR, DO-214AA, ROHS COMPLIANT, CASE 403C-01, SMB, 2 PIN | onsemi | CR1100SC vs NP1100SAT3G |