Part Details for CR10TR54R9D by Akahane Electronics Ind Corp
Overview of CR10TR54R9D by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR10TR54R9D
CR10TR54R9D CAD Models
CR10TR54R9D Part Data Attributes
|
CR10TR54R9D
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR10TR54R9D
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 54.9ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 54.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR10TR54R9D
This table gives cross-reference parts and alternative options found for CR10TR54R9D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10TR54R9D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04H54R9DT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 54.9ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CR10TR54R9D vs WF04H54R9DT |
TSR16GD54R9V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 54.9ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | CR10TR54R9D vs TSR16GD54R9V |
ERJU02D54R9X | Fixed Resistor, | Panasonic Electronic Components | CR10TR54R9D vs ERJU02D54R9X |
ERJS02D54R9X | Fixed Resistor, | Panasonic Electronic Components | CR10TR54R9D vs ERJS02D54R9X |