Datasheets
CR10TR18R7F by: Akahane Electronics Ind Corp

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,

Part Details for CR10TR18R7F by Akahane Electronics Ind Corp

Overview of CR10TR18R7F by Akahane Electronics Ind Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Part Details for CR10TR18R7F

CR10TR18R7F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR10TR18R7F Part Data Attributes

CR10TR18R7F Akahane Electronics Ind Corp
Buy Now Datasheet
Compare Parts:
CR10TR18R7F Akahane Electronics Ind Corp Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer AKAHANE ELECTRONICS IND CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR
Rated Power Dissipation (P) 0.063 W
Resistance 18.7 Ω
Resistor Type FIXED RESISTOR
Series CR
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Tolerance 1%
Working Voltage 50 V

Alternate Parts for CR10TR18R7F

This table gives cross-reference parts and alternative options found for CR10TR18R7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10TR18R7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
WCR0402-18R7FI TT Electronics Welwyn Components Check for Price RESISTOR, 0.063W, 1%, 200ppm, 18.7ohm, SURFACE MOUNT, 0402, CHIP CR10TR18R7F vs WCR0402-18R7FI
0402WGF187JC1 Royal Electronic Factory (Thailand) Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, CR10TR18R7F vs 0402WGF187JC1
HQ02WGF187JT5E Royal Electronic Factory (Thailand) Co Ltd Check for Price Fixed Resistor, 0.0625W, 18.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, CR10TR18R7F vs HQ02WGF187JT5E
0402WGF187JT3E Royal Electronic Factory (Thailand) Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, CR10TR18R7F vs 0402WGF187JT3E
0402WGF187JCAE Royal Electronic Factory (Thailand) Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, CR10TR18R7F vs 0402WGF187JCAE
0402WGF187JCBE Royal Electronic Factory (Thailand) Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, CR10TR18R7F vs 0402WGF187JCBE
0402WGF187JT1E Royal Electronic Factory (Thailand) Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, CR10TR18R7F vs 0402WGF187JT1E
RM04F18R7CT-U Cal-Chip Electronics Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP CR10TR18R7F vs RM04F18R7CT-U
0402WGF187JB3E Royal Electronic Factory (Thailand) Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, CR10TR18R7F vs 0402WGF187JB3E
0402WGF187JBD Royal Electronic Factory (Thailand) Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, CR10TR18R7F vs 0402WGF187JBD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR10TR18R7F by Akahane Electronics Ind Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR10TR18R7F by Akahane Electronics Ind Corp

Select Manufacturer
Which Manufacturer of CR10TR18R7F would you like to use for your alert(s)?
  • Please alert me when CR10TR18R7F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR10TR18R7F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR10TR18R7F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR10TR18R7F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR10TR18R7F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR10TR18R7F by Akahane Electronics Ind Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: