Part Details for CR10TR1153F by Akahane Electronics Ind Corp
Overview of CR10TR1153F by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR10TR1153F
CR10TR1153F CAD Models
CR10TR1153F Part Data Attributes
|
CR10TR1153F
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR10TR1153F
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 115000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR10TR1153F
This table gives cross-reference parts and alternative options found for CR10TR1153F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10TR1153F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF-K0402115K1%100PPM/KNP10 | Fixed Resistor, CHIP | Microtech GmbH Electronic | CR10TR1153F vs CDF-K0402115K1%100PPM/KNP10 |
CR-02FP6--115K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR10TR1153F vs CR-02FP6--115K |
RMC0402115K1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | CR10TR1153F vs RMC0402115K1% |
RK73H1EGTPS1153F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 115000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CR10TR1153F vs RK73H1EGTPS1153F |
CDF-K0402115K1%100PPM/KNS | Fixed Resistor, CHIP | Microtech GmbH Electronic | CR10TR1153F vs CDF-K0402115K1%100PPM/KNS |
WR04X1153FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | CR10TR1153F vs WR04X1153FBL |
MCR01MZPF1153 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 115000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | CR10TR1153F vs MCR01MZPF1153 |
RMC-041153FR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | CR10TR1153F vs RMC-041153FR |
0402WGF1153B4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CR10TR1153F vs 0402WGF1153B4 |
RMGW10K1153FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 115000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR10TR1153F vs RMGW10K1153FTH |